Makita DH DHS783ZJU 190 mm Cordless Circular Saw 6000rpm
- RS Stock No.:
- 866-647
- Mfr. Part No.:
- DHS783ZJU
- Brand:
- Makita
Subtotal (1 unit)*
£483.12
(exc. VAT)
£579.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £483.12 |
*price indicative
- RS Stock No.:
- 866-647
- Mfr. Part No.:
- DHS783ZJU
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 6000rpm | |
| Motor Type | Brushless | |
| Blade Diameter | 190mm | |
| Overall Length | 348mm | |
| Battery Voltage | 18V | |
| Series | DH | |
| Weight | 5.1kg | |
| Maximum Cutting Depth 45° | 44.5mm | |
| Maximum Cutting Depth 90° | 62.5mm | |
| Overall Height | 290mm | |
| Overall Width | 210mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 6000rpm | ||
Motor Type Brushless | ||
Blade Diameter 190mm | ||
Overall Length 348mm | ||
Battery Voltage 18V | ||
Series DH | ||
Weight 5.1kg | ||
Maximum Cutting Depth 45° 44.5mm | ||
Maximum Cutting Depth 90° 62.5mm | ||
Overall Height 290mm | ||
Overall Width 210mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita circular saw is a highly efficient Cordless tool designed for demanding applications. Equipped with a brushless motor, it ensures high cutting performance with a no-load speed of 6,000 rpm.
Brushless motor guarantees maintenance-free operation and enhanced longevity
Dual 18V battery setup delivers 36V performance for optimal power
Magnesium components provide a lightweight, well-balanced saw suited for job site use
Automatic battery protection system prevents power cut-off when the battery is low


