Makita DH DHS782ZJ 190 mm Cordless Circular Saw 6000rpm

Subtotal (1 unit)*

£477.75

(exc. VAT)

£573.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£477.75

*price indicative

RS Stock No.:
866-646
Mfr. Part No.:
DHS782ZJ
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Circular Saw

Speed

6000rpm

Motor Type

Brushless

Blade Diameter

190mm

Overall Length

348mm

Battery Voltage

18V

Weight

5.1kg

Series

DH

Maximum Cutting Depth 45°

44.5mm

Maximum Cutting Depth 90°

62.5mm

Overall Height

290mm

Overall Width

210mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita circular saw offers exceptional cutting performance in a Cordless design, making it Ideal for demanding applications. Its brushless motor and lightweight magnesium components ensure efficiency and portability without compromising power.

Brushless motor delivers maintenance-free operation and longevity

Cuts up to 60mm deep at 90° and 44.5mm at 45° for versatile usage

No-load speed achieves up to 6,000 min-¹ for high cutting performance

Lightweight magnesium components enhance balance and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy