Milwaukee 4933479866 - Cordless Impact Driver, 5 Ah 4400bpm
- RS Stock No.:
- 269-6437
- Mfr. Part No.:
- 4933479866
- Brand:
- Milwaukee
Subtotal (1 unit)*
£362.10
(exc. VAT)
£434.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 94 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £362.10 |
*price indicative
- RS Stock No.:
- 269-6437
- Mfr. Part No.:
- 4933479866
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Impact Driver | |
| Corded/Cordless | Cordless | |
| Torque Rating | 226Nm | |
| Impact Rate | 4400bpm | |
| Speed | 3900rpm | |
| Motor Type | Brushless DC Motor | |
| Overall Length | 113mm | |
| Standards/Approvals | RoHS | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Impact Driver | ||
Corded/Cordless Cordless | ||
Torque Rating 226Nm | ||
Impact Rate 4400bpm | ||
Speed 3900rpm | ||
Motor Type Brushless DC Motor | ||
Overall Length 113mm | ||
Standards/Approvals RoHS | ||
Battery Capacity 5Ah | ||
- COO (Country of Origin):
- CN
Milwaukee Impact Driver, 18V Voltage Rating, 226 Nm Maximum Torque - 4933479866
This impact driver features an advanced brushless motor for enhanced performance. Powered by an 18V battery with a capacity of 5Ah, this compact cordless tool delivers a maximum torque of 226 Nm. Its lightweight design, weighing only 1.7 kg with the battery, makes it suitable for prolonged use in confined spaces.
Features & Benefits
• Achieves maximum torque of 226 Nm for robust fastening
• Delivers speeds of up to 3900 rpm for fast driving
• Four adjustable driving modes to optimise performance
• 1/4 inches hex chuck for quick and easy accessory changes
• Integrated battery monitoring for extended run time
• Flexible battery system compatible with all M18 batteries
Applications
• Utilised for assembly in electrical installations
• Ideal for fastening in mechanical
• Excellent choice for compact tasks requiring high torque
• Suited for use in automated assembly lines
• Effective for electronics handling and maintenance
How do the adjustable driving modes enhance usability?
The tool features four driving modes, allowing adjustments for precision work, damage prevention, maximum performance for tough tasks, and balance between precision and performance, ensuring versatility for various applications.
What kind of battery is included and how does it impact tool performance?
One 5Ah battery is supplied, which optimises run time and helps maintain tool performance over extended periods, making it efficient for continuous use in demanding environments.
Can I use this tool with different battery sizes?
Yes, it is designed with a flexible battery system, allowing compatibility with all Milwaukee M18 batteries, providing users with options based on specific project needs and duration.
Related links
- Milwaukee M18ONEIWF38-502X - Cordless Impact Driver 2100 ipm 3200 ipm
- Bosch 06019J2272 - Impact Driver, 5 Ah 4200bpm
- DeWALT DCF887P2-GB - Impact Driver 400 W, 5 Ah
- Bosch 06019J2172 - Impact Driver with 2 Batteries, 5 Ah 4000bpm
- Milwaukee 4933492805 - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M18ONEID2-502X - Cordless Impact Driver with 2 Batteries, 5 Ah
- Milwaukee M18FQID-502X - Cordless Impact Driver with 1 Batteries 2900 bpm, 4000 bpm
- Flex 516228 - Cordless Impact Driver with 2 Batteries, 5 Ah
