DeWALT DCF887P2-GB - Impact Driver 400 W, 5 Ah

Subtotal (1 unit)*

£437.50

(exc. VAT)

£525.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£437.50

*price indicative

RS Stock No.:
113-8630
Mfr. Part No.:
DCF887P2-GB
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Corded/Cordless

Corded

Torque Rating

205Nm

Product Type

Impact Driver

Speed

3250rpm

Motor Type

Brushless

Battery Voltage

18V

Power Rating

400W

Chuck Size

6.35mm

Chuck Type

Hex

Overall Length

134mm

Standards/Approvals

No

Weight

1.56kg

Battery Capacity

5Ah

COO (Country of Origin):
CN

DeWalt 18 V Cordless Impact Driver - DCF887P2-GB


An 18 V impact driver from DeWalt features an improved brushless motor that provides an increase in torque giving excellent power and efficiency. The impact driver is coupled with impressive 5Ah lithium batteries to give deep reserves of power and more control when driving screws. The Impact driver feels comfortable in your hand due to its ergonomic design and it can be continuously used without fatigue.

Why would you choose this cordless impact driver?


This impact driver's primary function is to drive home screws faster and more powerfully than any ordinary cordless drill driver. The hammer blow action built into the drill gives you the power to drive home screw with ease, drastically reducing heat, minimum push torque and eliminates stripped screw heads.

Features and Benefits


• Improved brushless motor;• Drop-in bit holder allowing quick and easy bit changes;• Compact design ;• Ergonomic cold-forged impact handle;• Superlight weight and compact design reduces fatigue;• New impact mechanism - better drive speed and longer-lasting;• 3 mode Speed Selector;• 3 LED Light Ring;• Belt Hook;• Magnetic Bit Holder

What is in the set?


• DeWalt DCF887P2-GB;• 2 x 5.0Ah XR Li-Ion battery packs;• Fast Charger - Multi-voltage XR;• Belt Clip;• Magnetic Bit Holder;• TSTAK Compatible Storage

Specification


• Lithium-ion Battery 18 V;• Battery Capacity 5.0 Ah;• Max Torque 205 Nm;• Power Output 400 Watt;• No Load Speed 0-1000, 0-2800, 0-3250 rpm;• Impacts per Minute 0 - 3800 ipm;• Bit Holder 6.35 mm (1/ 4 inch)

Warranty Specifications


• 3 Year limited warranty

Application Information


Cordless impact drills are appropriate for wide range applications such as drilling holes, driving nuts, and bolts, etc. They are ideal for both household tasks and heavy construction jobs. They are typically used by:; • Builders;• Electricians;• Car Mechanics;• Plumbers;• Roof Installers;• DIY enthusiasts

FAQ's


How many batteries are included in the set?;• 2 x 5.0 Ah batteries;Do you stock replacement batteries?;• RS stock no: 826-8030 is compatible with all XR Li-ion DeWalt Power Tools

DeWalt Impact Drivers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy