DeWALT DCF887NT-XJ - Cordless Impact Driver 400 W
- RS Stock No.:
- 274-3038
- Mfr. Part No.:
- DCF887NT-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
£337.85
(exc. VAT)
£405.42
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £337.85 |
*price indicative
- RS Stock No.:
- 274-3038
- Mfr. Part No.:
- DCF887NT-XJ
- Brand:
- DeWALT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Torque Rating | 205Nm | |
| Corded/Cordless | Cordless | |
| Product Type | Impact Driver | |
| Speed | 5200rpm | |
| Motor Type | Brushless | |
| Battery Voltage | 18V | |
| Power Rating | 400W | |
| Series | DCF887NT - TOOLSELECT | |
| Weight | 900g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Torque Rating 205Nm | ||
Corded/Cordless Cordless | ||
Product Type Impact Driver | ||
Speed 5200rpm | ||
Motor Type Brushless | ||
Battery Voltage 18V | ||
Power Rating 400W | ||
Series DCF887NT - TOOLSELECT | ||
Weight 900g | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT impact driver has powerful Brushless motor ensures more productivity in the most demanding applications. The choice of speed avoids damage to the screws during small screw driving applications.
Compact, lightweight design
Very comfortable
Related links
- DeWALT DCF840NT-XJ - Cordless Impact Driver 380 W 4200rpm
- DeWALT DCF887N-XJ - Cordless Impact Driver 290 W 3300bpm
- DeWALT DCF870NT-XJ - Cordless Impact Driver
- DeWALT DCF801N-XJ - Cordless Impact Driver
- DeWALT DCF860NT-XJ - Cordless Impact Driver
- DeWALT DCF850NT-XJ - Cordless Impact Driver with 1 Batteries
- DeWALT DCF887P2-GB - Impact Driver 400 W, 5 Ah
- DeWALT DCF809L2T - Cordless Impact Driver 280 W, 3 Ah
