Milwaukee M18BHG M18 BHG 470 °C max Cordless 5 Ah
- RS Stock No.:
- 175-5148
- Mfr. Part No.:
- M18BHG-502C
- Brand:
- Milwaukee
Subtotal (1 unit)*
£331.58
(exc. VAT)
£397.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.58 |
*price indicative
- RS Stock No.:
- 175-5148
- Mfr. Part No.:
- M18BHG-502C
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Heat Gun | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Maximum Operating Temperature | 470°C | |
| Number of Batteries | 2 | |
| Maximum Air Flow | 170L/min | |
| Digital Display | No | |
| Minimum Operating Temperature | 470°C | |
| Standards/Approvals | No | |
| Weight | 1.4kg | |
| Series | M18 BHG | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Heat Gun | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Maximum Operating Temperature 470°C | ||
Number of Batteries 2 | ||
Maximum Air Flow 170L/min | ||
Digital Display No | ||
Minimum Operating Temperature 470°C | ||
Standards/Approvals No | ||
Weight 1.4kg | ||
Series M18 BHG | ||
Battery Capacity 5Ah | ||
Non Compliant
- COO (Country of Origin):
- CN
Milwaukee Heat Gun, 18V Voltage Rating, 470°C Maximum Operating Temperature - M18BHG-502C
This cordless heat gun delivers exceptional performance for a variety of applications. With an 18V battery, it achieves a maximum temperature of 470 °C in just six seconds, allowing for swift execution of tasks. Weighing 1.4 kg with the battery pack, it is designed for ease of use in different work environments.
Features & Benefits
• High-performance heat coil ensures rapid heating capacity
• REDLINK™ overload protection maximises tool and battery life
• Individual battery cell monitoring improves efficiency and longevity
• Integrated LED light enhances visibility in low-light conditions
• Durable ladder hook keeps the workspace organised and safe
• Supplied with two 5.0 Ah battery packs for extended use
Applications
• Ideal for welding plastics in professional settings
• Suitable for stripping paint and adhesives
• Utilised in electrical maintenance for heat-shrink tubing
• Effective for drying and shaping materials in manufacturing
• Handy tool for DIY projects and repairs
How long does it take to fully charge the batteries?
The batteries can be fully charged in approximately 80 minutes, ensuring minimal downtime between uses.
What is the maximum airflow rate and its significance?
The maximum airflow is 170 l/min, which is crucial for achieving efficient heat application across various tasks.
What is the recommended operating temperature range for optimal performance?
The tool operates effectively within a temperature range of -18 °C to +52 °C, making it versatile for different conditions.
How does REDLINK™ technology enhance my experience with this tool?
It prevents overheating by managing power delivery and optimising battery performance, ensuring both durability and efficiency for longer tasks.
Is individual battery cell monitoring beneficial for longevity?
Yes, this feature optimises run time and significantly extends the overall lifespan of the battery pack.
Related links
- Milwaukee M18 BHG-0 M18 BHG 470 °C max Cordless 5 Ah
- Milwaukee M18 FUEL Keyed 18V Corded 13 mm, Cordless
- Milwaukee M18 HCC75R-502C 75 mm Cable Cutter
- Einhell 4520500 PXC 550 °C max Cordless, Cordless 2.5 Ah
- Makita HG001GZ02 XGT 600 °C max Cordless, Cordless 8 Ah
- Steinel MH3 500 °C max Cordless 8 Ah
- Steinel MH5 mobile heat MH 500 °C max Cordless 8 Ah
- Rapid RX1000 550 °C max Cordless, Type C - EU 4 Ah
