Einhell 4520500 PXC 550 °C max Cordless, Cordless 2.5 Ah

Subtotal (1 unit)*

£66.95

(exc. VAT)

£80.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.95

*price indicative

RS Stock No.:
889-277
Mfr. Part No.:
4520500
Brand:
Einhell
Find similar products by selecting one or more attributes.
Select all

Brand

Einhell

Product Type

Heat Gun

Power Rating

18V

Corded/Cordless

Cordless

Battery Voltage

18V

Maximum Operating Temperature

550°C

Plug Type

Cordless

Maximum Air Flow

200L/min

Minimum Operating Temperature

350°C

Digital Display

Yes

Standards/Approvals

GS mark

Weight

620g

Series

PXC

Battery Capacity

2.5Ah

COO (Country of Origin):
CN
The Einhell Cordless hot Air gun provides efficient heating with two adjustable temperature levels, enabling versatile use for various heating tasks.

High-power hot Air gun with two temperature settings

LED display indicates the selected temperature level

Overheating protection ensures user safety

Mechanical nozzle ejector allows easy attachment removal

Support surface designed for stationary operation

Retractable metal hook enables flexible working

Ergonomic handle with softgrip for comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy