Rapid RX1000 550 °C max Cordless, Type C - EU 4 Ah
- RS Stock No.:
- 264-6392
- Mfr. Part No.:
- 5001510
- Brand:
- Rapid
Subtotal (1 unit)*
£278.91
(exc. VAT)
£334.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £278.91 |
*price indicative
- RS Stock No.:
- 264-6392
- Mfr. Part No.:
- 5001510
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Heat Gun | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Maximum Operating Temperature | 550°C | |
| Plug Type | Type C - EU | |
| Overall Length | 169mm | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 30°C | |
| Overall Height | 208mm | |
| Weight | 620g | |
| Standards/Approvals | No | |
| Overall Width | 71mm | |
| Battery Capacity | 4Ah | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Heat Gun | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Maximum Operating Temperature 550°C | ||
Plug Type Type C - EU | ||
Overall Length 169mm | ||
Digital Display Yes | ||
Minimum Operating Temperature 30°C | ||
Overall Height 208mm | ||
Weight 620g | ||
Standards/Approvals No | ||
Overall Width 71mm | ||
Battery Capacity 4Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Hot air gun driven by power for all Battery. It has cellular heating technology for quickest heat, up to 550°C in no time. It is flexible with 2 settings for air flow and adjustable temperature with buttons. A smart LCD screen shows temperature, airflow and battery charge.
LCD screen to show temperature, airflow and battery charge
Adjustable temperature by 10°C increments
Desk-bench position to work with both hands
Compatible with our accessories
The RX1000 is powered by an 18V POWER FOR ALL battery and features ultra-fast cellular heating technology, enabling it to reach 550°C very quickly. Thanks to its LCD display, you can keep an eye on temperature, air flow and battery life. It can also be adjusted in 10°C increments, and has a stable base for hands-free working. Ideal for heat-shrinking ducts, thawing pipes, removing labels or waxing skis.
Battery and charger are inclued.
Related links
- Rapid Agrafage 5001513 550 °C max RX1000 Cordless, Cordless
- Einhell 4520500 PXC 550 °C max Cordless, Cordless 2.5 Ah
- Steinel PRO MH 7 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless 8 Ah
- Makita DHG181ZJ LXT 550 °C max Cordless
- Steinel MobileHeat 7 7 AMPShare-Alliance (Bosch Professional) 550 °C max Cordless, Cordless
- RS PRO EOT0201 550 °C max Corded 2 kW, Type C - EU
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type C
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type G - British 3-Pin
