Rapid R2200-E 650 °C max Cordless 2.2 kW, Type C

Subtotal (1 unit)*

£126.79

(exc. VAT)

£152.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.79

*price indicative

RS Stock No.:
264-6385
Mfr. Part No.:
5001343
Brand:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Heat Gun

Power Rating

2.2kW

Voltage

240V

Corded/Cordless

Cordless

Maximum Operating Temperature

650°C

Plug Type

Type C

Maximum Air Flow

500L/min

Model Number

R2200-E

Minimum Operating Temperature

60°C

Overall Width

250mm

Standards/Approvals

CE marked

Weight

900g

Overall Height

285mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Hot air gun with ceramic heating technology, get access to high performances with its extreme power of 2200 W. LED will guide airflow and temperature setting. The residual heat indicator to exchange accessories and store your tool in a safe way.

Double soft grip handle for high comfort

Ergonomic design and handle protection

Stable desk bench position rubber based

Available in compact and sturdy carton box

For paint stripping, low-temperature welding or car wrapping, you need a heat gun you can rely on. With its extremely high 2200 W output and ceramic heating system, the R2200-E ensures high performance for the most technical applications in intensive use. It also features a residual temperature indicator for safe handling after use. The LED display communicates the airflow and temperature settings selected (3 different settings for each). R2200-E has a rapid and stable temperature rise, which improves the efficiency of your work. With 3 settings, the temperature can be adjusted between 60°C and 650°C to suit the job in hand.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy