Rapid R2200-LCD 650 °C max Corded 2.2 kW, Type C - EU
- RS Stock No.:
- 264-6389
- Mfr. Part No.:
- 5001447
- Brand:
- Rapid
Subtotal (1 unit)*
£130.12
(exc. VAT)
£156.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.12 |
*price indicative
- RS Stock No.:
- 264-6389
- Mfr. Part No.:
- 5001447
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Heat Gun | |
| Power Rating | 2.2kW | |
| Corded/Cordless | Corded | |
| Voltage | 240V | |
| Maximum Operating Temperature | 650°C | |
| Plug Type | Type C - EU | |
| Maximum Air Flow | 500L/min | |
| Model Number | R2200-LCD | |
| Digital Display | Yes | |
| Minimum Operating Temperature | 50°C | |
| Overall Height | 285mm | |
| Standards/Approvals | CE | |
| Weight | 900g | |
| Overall Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Heat Gun | ||
Power Rating 2.2kW | ||
Corded/Cordless Corded | ||
Voltage 240V | ||
Maximum Operating Temperature 650°C | ||
Plug Type Type C - EU | ||
Maximum Air Flow 500L/min | ||
Model Number R2200-LCD | ||
Digital Display Yes | ||
Minimum Operating Temperature 50°C | ||
Overall Height 285mm | ||
Standards/Approvals CE | ||
Weight 900g | ||
Overall Width 250mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Hot air gun with ceramic heating technology, get access to high performances with its extreme power of 2200 W. LED will guide airflow and temperature setting. The residual heat indicator to exchange accessories and store your tool in a safe way.
Double soft grip handle for high comfort
Ergonomic design and handle protection
Stable desk bench position rubber based
Available in compact and sturdy carton box
The Rapid R2200-LCD hot air gun is designed for do-it-yourself use and is perfect for all applications around the home, such as removing paint, heat-sealing or applying body film to cars. The ceramic heating system offers extreme performance and achieves high temperatures and hot air flows. The LCD display and LED indicator provide the high level of precision required for the most demanding applications. It incorporates a thermal fuse and heat indicator for maximum safety.
Related links
- Rapid Agrafage 5001450 650 °C max R2200‑LCD Corded 2.2 kW, Type G - British 3-Pin
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type C
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type G - British 3-Pin
- Steinel HG2320E 650 °C max Corded 2.2 kW
- Steinel HM 2320 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel PRO HM 2120 E with Case 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel PRO HM 2120 E Carwrapper Edition 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 2020 E 630 °C max Corded 2.2 kW, Type G - British 3-Pin
