Steinel HG2320E 650 °C max Corded 2.2 kW
- RS Stock No.:
- 285-8209
- Distrelec Article No.:
- 300-17-399
- Mfr. Part No.:
- HG2320E + CASE, DE
- Brand:
- Steinel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8209
- Distrelec Article No.:
- 300-17-399
- Mfr. Part No.:
- HG2320E + CASE, DE
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.2kW | |
| Voltage | 230V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 650°C | |
| Maximum Air Flow | 500L/min | |
| Model Number | HG2320E | |
| Standards/Approvals | RoHS | |
| Weight | 960g | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.2kW | ||
Voltage 230V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 650°C | ||
Maximum Air Flow 500L/min | ||
Model Number HG2320E | ||
Standards/Approvals RoHS | ||
Weight 960g | ||
- COO (Country of Origin):
- RO
The Heat Gun is a powerful tool designed for a variety of heating applications. Operating at 2.2kW and 230V. it can handle a wide range of heating tasks with ease. Weighing just 1kg, it is lightweight and easy to handle, reducing user fatigue during prolonged use. The heating element is ceramic, providing quick and consistent heating for reliable results.
Includes heat gun and case
Ceramic heating element
Related links
- Steinel HG2120E 630 °C max Corded 2.2 kW
- Steinel HG2320E 650 °C max Corded 1.4 kW, BS4343
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type C
- Steinel HG2320E 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel CH PLUG, HG2320E + CASE 650 °C max Corded 2.3 kW
- Steinel DE, HG2120E 630 °C max Corded 2.2 kW
- Rapid R2200-LCD 650 °C max Corded 2.2 kW, Type C - EU
- Steinel PRO HM 2120 E with Case 630 °C max Corded 2.2 kW, 2-Pin (EU)
