Steinel HG2120E 630 °C max Corded 2.2 kW
- RS Stock No.:
- 285-8208
- Distrelec Article No.:
- 300-17-397
- Mfr. Part No.:
- HG2120E + CASE, DE
- Brand:
- Steinel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-8208
- Distrelec Article No.:
- 300-17-397
- Mfr. Part No.:
- HG2120E + CASE, DE
- Brand:
- Steinel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steinel | |
| Product Type | Heat Gun | |
| Power Rating | 2.2kW | |
| Corded/Cordless | Corded | |
| Voltage | 230V | |
| Maximum Operating Temperature | 630°C | |
| Maximum Air Flow | 500L/min | |
| Model Number | HG2120E | |
| Standards/Approvals | RoHS | |
| Weight | 960g | |
| Select all | ||
|---|---|---|
Brand Steinel | ||
Product Type Heat Gun | ||
Power Rating 2.2kW | ||
Corded/Cordless Corded | ||
Voltage 230V | ||
Maximum Operating Temperature 630°C | ||
Maximum Air Flow 500L/min | ||
Model Number HG2120E | ||
Standards/Approvals RoHS | ||
Weight 960g | ||
The Heat Gun is a powerful all rounder has no problem coping with most hot air jobs in the workshop and on the construction site. This is not only down to the high performance motor but also optimised ergonomics and practical single hand operation.
For intense work sessions without fatigue
Gateway to the professional class
Related links
- Steinel DE, HG2120E 630 °C max Corded 2.2 kW
- Steinel PRO HM 2120 E with Case 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 2320 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 2020 E 630 °C max Corded 2.2 kW, Type G - British 3-Pin
- Steinel PRO HM 2120 E Carwrapper Edition 630 °C max Corded 2.2 kW, 2-Pin (EU)
- Steinel HM 2020 E with Case 630 °C max 3 Corded 2.2 kW, 2-Pin (EU)
- Steinel HG2320E 650 °C max Corded 2.2 kW
- Steinel PRO HM 2120 E 630 °C max HM Corded 2.2 kW
