Rapid R2200-E 650 °C max Cordless 2.2 kW, Type G - British 3-Pin
- RS Stock No.:
- 264-6388
- Mfr. Part No.:
- 5001407
- Brand:
- Rapid
Subtotal (1 unit)*
£134.29
(exc. VAT)
£161.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.29 |
*price indicative
- RS Stock No.:
- 264-6388
- Mfr. Part No.:
- 5001407
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Heat Gun | |
| Power Rating | 2.2kW | |
| Corded/Cordless | Cordless | |
| Voltage | 240V | |
| Maximum Operating Temperature | 650°C | |
| Plug Type | Type G - British 3-Pin | |
| Model Number | R2200-E | |
| Maximum Air Flow | 500L/min | |
| Minimum Operating Temperature | 60°C | |
| Overall Height | 330mm | |
| Weight | 900g | |
| Overall Width | 290mm | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Heat Gun | ||
Power Rating 2.2kW | ||
Corded/Cordless Cordless | ||
Voltage 240V | ||
Maximum Operating Temperature 650°C | ||
Plug Type Type G - British 3-Pin | ||
Model Number R2200-E | ||
Maximum Air Flow 500L/min | ||
Minimum Operating Temperature 60°C | ||
Overall Height 330mm | ||
Weight 900g | ||
Overall Width 290mm | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Hot air gun with ceramic heating technology, get access to high performances with its extreme power of 2200 W. LED will guide airflow and temperature setting. The residual heat indicator to exchange accessories and store your tool in a safe way.
Double soft grip handle for high comfort
Ergonomic design and handle protection
Stable desk bench position rubber based
Available in compact and sturdy carton box
Related links
- Rapid R2200-E 650 °C max Cordless 2.2 kW, Type C
- Rapid Agrafage 5001450 650 °C max R2200‑LCD Corded 2.2 kW, Type G - British 3-Pin
- Rapid R2200-LCD 650 °C max Corded 2.2 kW, Type C - EU
- Steinel HM PRO 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel PRO HM 2320 E ECO 650 °C max Corded 2.3 kW, Type G - British 3-Pin
- Steinel HM 2020 E 630 °C max Corded 2.2 kW, Type G - British 3-Pin
- Rapid R1800 500 °C max R1800 Cordless 1.8 kW, Type G - British 3-Pin
- Rapid R2000 600 °C max R2000 Cordless 2 kW, Type G - British 3-Pin
