Rapid R2000 600 °C max R2000 Cordless 2 kW, Type G - British 3-Pin

Subtotal (1 unit)*

£93.95

(exc. VAT)

£112.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.95

*price indicative

RS Stock No.:
264-6387
Mfr. Part No.:
5001405
Brand:
Rapid
Find similar products by selecting one or more attributes.
Select all

Brand

Rapid

Product Type

Heat Gun

Power Rating

2kW

Corded/Cordless

Cordless

Voltage

240V

Maximum Operating Temperature

600°C

Plug Type

Type G - British 3-Pin

Maximum Air Flow

450L/min

Model Number

R2000

Minimum Operating Temperature

60°C

Standards/Approvals

CE marked

Weight

800g

Series

R2000

Overall Height

300mm

Overall Width

340mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Rapid Hot Air Gun is ideal for stripping paint, taking off stickers or simply defrosting water pipes, its power of 2000 W together with its 3-step position, will contribute to make of this tool your best partner for handy work. Soft grip handle and protection for secured and comfortable usage. It is not only possible to set the temperature at three levels but it is also possible to operate with different air flow rates.

Handle protection

Ergonomic design

Stable desk bench position

2 temperature settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy