Rapid R2000 600 °C max R2000 Corded 2 kW, Type C - EU
- RS Stock No.:
- 264-6384
- Mfr. Part No.:
- 5001342
- Brand:
- Rapid
Subtotal (1 unit)*
£86.50
(exc. VAT)
£103.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.50 |
*price indicative
- RS Stock No.:
- 264-6384
- Mfr. Part No.:
- 5001342
- Brand:
- Rapid
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Heat Gun | |
| Power Rating | 2kW | |
| Voltage | 240V | |
| Corded/Cordless | Corded | |
| Maximum Operating Temperature | 600°C | |
| Plug Type | Type C - EU | |
| Maximum Air Flow | 500L/min | |
| Model Number | R2000 | |
| Minimum Operating Temperature | 60°C | |
| Overall Height | 290mm | |
| Series | R2000 | |
| Weight | 800g | |
| Standards/Approvals | CE marked | |
| Overall Width | 256mm | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Heat Gun | ||
Power Rating 2kW | ||
Voltage 240V | ||
Corded/Cordless Corded | ||
Maximum Operating Temperature 600°C | ||
Plug Type Type C - EU | ||
Maximum Air Flow 500L/min | ||
Model Number R2000 | ||
Minimum Operating Temperature 60°C | ||
Overall Height 290mm | ||
Series R2000 | ||
Weight 800g | ||
Standards/Approvals CE marked | ||
Overall Width 256mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid Hot air gun with 3 step-position is a useful tool for versatile applications. Ideal for stripping paint, taking off stickers or simply defrosting water pipes, its power of 2000 W together with its 3-step position, will contribute to make of this tool your best partner for handy work. Soft grip handle and protection for secured and comfortable usage.
Double soft grip handle for high comfort
Handle protection
Ergonomic design
Stable desk bench position rubber based
3 temperature settings
The R2000 is an efficient, versatile heat gun designed to deliver high performance in tasks such as paint stripping, soldering with tin wire, plastic forming and electrical cable repair. Its fast heat-up time reduces downtime, while a three-stage temperature regulator offers fine-tuned precision for every everyday application. Its grip is extremely comfortable, thanks to a non-slip soft-grip handle and handle protection. It is also equipped with a stable rubber base that guarantees working in an upright position with both hands free. Set the temperature to three levels (60, 350, 600°C), adjust the airflow and let the R2000 deliver outstanding results every time.
Related links
- Rapid R2000 600 °C max R2000 Cordless 2 kW, Type G - British 3-Pin
- RS PRO EOT0201 550 °C max Corded 2 kW, Type C - EU
- Rapid R2200-LCD 650 °C max Corded 2.2 kW, Type C - EU
- Steinel HM 1920 E 600 °C max Corded 2 kW, Type G - British 3-Pin
- RS PRO EOT0202 500 °C max Corded 1.6 kW, Type C - EU
- Steinel HM 1920 E 600 °C max Corded 2 kW, 2-Pin (EU)
- Facom E.2015 600 °C max Corded, Type C - EU
- DeWALT D26411 600 °C max Corded, Type C - EU
