Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- RS Stock No.:
- 269-4083
- Mfr. Part No.:
- 06018G1100
- Brand:
- Bosch
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 269-4083
- Mfr. Part No.:
- 06018G1100
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Disc Size | 230mm | |
| Product Type | Angle Grinder | |
| Switch Type | Protection Switch | |
| Speed | 6500rpm | |
| Voltage | 230V | |
| Power Rating | 2.8kW | |
| Spindle Size | M14 | |
| Motor Type | Brushless | |
| Overall Length | 524mm | |
| Cable Length | 524mm | |
| Model Number | GWS 30-230 PB | |
| Standards/Approvals | No | |
| Overall Width | 334mm | |
| Weight | 5.9 | |
| Series | Bosch Professional | |
| Overall Height | 139mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Disc Size 230mm | ||
Product Type Angle Grinder | ||
Switch Type Protection Switch | ||
Speed 6500rpm | ||
Voltage 230V | ||
Power Rating 2.8kW | ||
Spindle Size M14 | ||
Motor Type Brushless | ||
Overall Length 524mm | ||
Cable Length 524mm | ||
Model Number GWS 30-230 PB | ||
Standards/Approvals No | ||
Overall Width 334mm | ||
Weight 5.9 | ||
Series Bosch Professional | ||
Overall Height 139mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Angle Grinder, 230mm Disc size, 230V - 06018G1100
This corded angle grinder is built for heavy-duty performance with a powerful brushless motor running at speeds up to 6500rpm. Featuring a 230mm disc size and a 2800W power output, it excels in metalworking tasks. Weighing 5.9kg, it is designed for effective handling and precision in various applications.
Features & Benefits
• Brushless motor for enhanced durability and efficiency
• Corded design ensures a consistent power supply
• 2800W power output supports demanding tasks
Applications
• Cutting metal sheets and profiles
• Grinding and polishing
• Fabrication work in metalworking shops
• Maintenance and repair tasks
Is it easy to control during operation?
Yes, the lightweight design enhances manoeuvrability.
Related links
- Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 30-180 PB Bosch Professional Brushless 180 mm 2.8 kW
- Bosch GWS 17-125 PS Bosch Professional 150 mm 1.7 kW
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 20-230 P Brushed 230 mm 2 kW
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- Bosch GWS 18V-10 GWS 18V-10 Brushless, Brushless 115 mm 1 kW
