Bosch GWS 17-125 PS Bosch Professional 150 mm 1.7 kW
- RS Stock No.:
- 269-4077
- Mfr. Part No.:
- 06017D1600
- Brand:
- Bosch
Subtotal (1 unit)*
£293.82
(exc. VAT)
£352.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £293.82 |
*price indicative
- RS Stock No.:
- 269-4077
- Mfr. Part No.:
- 06017D1600
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Protection Switch | |
| Product Type | Angle Grinder | |
| Disc Size | 150mm | |
| Speed | 2400rpm, 9700rpm | |
| Voltage | 240V | |
| Spindle Size | M14 | |
| Power Rating | 1.7kW | |
| Overall Length | 326mm | |
| Model Number | GWS 17-125 PS | |
| Overall Width | 279mm | |
| Overall Height | 108mm | |
| Weight | 2.4kg | |
| Standards/Approvals | No | |
| Series | Bosch Professional | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Protection Switch | ||
Product Type Angle Grinder | ||
Disc Size 150mm | ||
Speed 2400rpm, 9700rpm | ||
Voltage 240V | ||
Spindle Size M14 | ||
Power Rating 1.7kW | ||
Overall Length 326mm | ||
Model Number GWS 17-125 PS | ||
Overall Width 279mm | ||
Overall Height 108mm | ||
Weight 2.4kg | ||
Standards/Approvals No | ||
Series Bosch Professional | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch angle grinder that has new protection switch and an immediate power off when switch is released. It has superior power and robustness and improved dust protection thanks to removable dust filter.
Speed selection for an individual speed setting
Reduced grip size
Related links
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 PS 125 mm 1700 W
- FEIN CG 17-125 125 mm 1.7 kW
- FEIN CG 17-125 Inox CG 17-125 Inox Brushed 125 mm 1.7 kW
- FEIN CG 17-125 Inox 125 mm 1.7 kW
- Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- Flex 447668 125 mm 1.7 kW
