FEIN CG 17-125 Inox CG 17-125 Inox Brushed 125 mm 1.7 kW
- RS Stock No.:
- 266-2920
- Mfr. Part No.:
- 72229160230
- Brand:
- FEIN
Subtotal (1 unit)*
£227.44
(exc. VAT)
£272.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £227.44 |
*price indicative
- RS Stock No.:
- 266-2920
- Mfr. Part No.:
- 72229160230
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 2200rpm, 7500rpm | |
| Sound Level | 103dBA | |
| Voltage | 230V | |
| Power Rating | 1.7kW | |
| Motor Type | Brushed | |
| Cable Length | 4m | |
| Model Number | CG 17-125 Inox | |
| Series | CG 17-125 Inox | |
| Standards/Approvals | No | |
| Overall Width | 311mm | |
| Overall Height | 103mm | |
| Weight | 2.4kg | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 2200rpm, 7500rpm | ||
Sound Level 103dBA | ||
Voltage 230V | ||
Power Rating 1.7kW | ||
Motor Type Brushed | ||
Cable Length 4m | ||
Model Number CG 17-125 Inox | ||
Series CG 17-125 Inox | ||
Standards/Approvals No | ||
Overall Width 311mm | ||
Overall Height 103mm | ||
Weight 2.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN compact angle grinders is an ergonomic 1700 W compact angle grinder with variable speed and high power reserve for stainless steel processing and robust motor for daily use.
Good ability to cope with overload
Rapid work progress
Gearbox head can be rotated 90° for high versatility
Related links
- FEIN CG 17-125 Inox 125 mm 1.7 kW
- FEIN CG 17-125 125 mm 1.7 kW
- FEIN CG 15-125 BL Inox 125 mm 1.5 kW
- FEIN CG 10-125 Brushed 125 mm 1 kW
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 PS Bosch Professional 150 mm 1.7 kW
- FEIN CG 15-125 BLP Inox 125 mm 1.5 kW
