Bosch GWS 30-230 B Bosch Professional Brushless 230 mm 2.8 kW
- RS Stock No.:
- 269-4082
- Mfr. Part No.:
- 06018G1000
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4082
- Mfr. Part No.:
- 06018G1000
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Disc Size | 230mm | |
| Switch Type | Lockable Switch | |
| Speed | 6500rpm | |
| Voltage | 230V | |
| Spindle Size | M14 | |
| Power Rating | 2.8kW | |
| Motor Type | Brushless | |
| Cable Length | 524mm | |
| Overall Length | 524mm | |
| Model Number | GWS 30-230 B | |
| Overall Width | 334mm | |
| Standards/Approvals | No | |
| Overall Height | 139mm | |
| Series | Bosch Professional | |
| Weight | 5.9kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Disc Size 230mm | ||
Switch Type Lockable Switch | ||
Speed 6500rpm | ||
Voltage 230V | ||
Spindle Size M14 | ||
Power Rating 2.8kW | ||
Motor Type Brushless | ||
Cable Length 524mm | ||
Overall Length 524mm | ||
Model Number GWS 30-230 B | ||
Overall Width 334mm | ||
Standards/Approvals No | ||
Overall Height 139mm | ||
Series Bosch Professional | ||
Weight 5.9kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Angle Grinder, 6500RPM, 230mm Disc Diameter - 06018G1000
This angle grinder is designed for heavy-duty performance in a variety of grinding tasks. With a disc size of 230mm, it is suitable for professional applications. Its robust brushed motor delivers a speed of 6500rpm, ensuring efficient operation.
Features & Benefits
• Brushless motor enhances efficiency and longevity
• 2800W output ensures capability for tough materials
• Corded design provides uninterrupted power supply
• 5.9kg weight offers stability during use
• 524mm length facilitates a strong grip on the tool
Applications
• Used for cutting metal and masonry materials
• Suitable for grinding various surfaces in construction
• Effective in automotive repair and maintenance tasks
• Ideal for fabrication workshops requiring durability
• Utilised in mechanical industries for precise operations
Can it be used for cutting through metal?
Yes, it effectively cuts through metals with ease.
Will it overheat during prolonged usage?
The brushless motor reduces the risk of overheating.
Is it easy to control during operation?
The weight and design promote stability and control.
Related links
- Bosch GWS 30-230 PB Bosch Professional Brushless 230 mm 2.8 kW
- Bosch GWS 30-180 PB Bosch Professional Brushless 180 mm 2.8 kW
- Bosch GWS 17-125 PS Bosch Professional 150 mm 1.7 kW
- Bosch GWS 17-125 PSB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 17-125 SB Bosch Professional 125 mm 1.7 kW
- Bosch GWS 20-230 P Brushed 230 mm 2 kW
- Bosch GWS 2200 P GWS 2200 P Brushed 230 mm 2.2 kW
- Bosch GWS 18V-10 GWS 18V-10 Brushless, Brushless 115 mm 1 kW
