Einhell 4431155 PXC Brushless 125 mm
- RS Stock No.:
- 889-254
- Mfr. Part No.:
- 4431155
- Brand:
- Einhell
Subtotal (1 unit)*
£132.95
(exc. VAT)
£159.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.95 |
*price indicative
- RS Stock No.:
- 889-254
- Mfr. Part No.:
- 4431155
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 10500rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 900W | |
| Number of Batteries | 0 | |
| Series | PXC | |
| Weight | 1.7kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Cordless Angle Grinder | ||
Disc Size 125mm | ||
Speed 10500rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 900W | ||
Number of Batteries 0 | ||
Series PXC | ||
Weight 1.7kg | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Einhell Cordless angle grinder is a versatile tool designed for professional use. It features a powerful brushless motor that offers efficient performance and exceptional speed control for various cutting tasks.
Member of the Power X-Change family, requiring 1x 18V battery
Brushless motor delivers increased power and extended running time
Quick-release nut enables tool-free disc changes
Related links
- Einhell 4431175 PXC Brushless 125 mm
- Makita GA013GZ01 GA0 Brushless 125 mm
- Bosch 0.601.9N4.400 PRO Brushless 125 mm
- Makita GA055GZ01 GA0 Brushless 125 mm
- Bosch 0.601.9N9.101 PRO Brushless 125 mm
- Makita GA044GZ01 GA0 Brushless 125 mm
- Makita GA029GZ01 GA0 Brushless 125 mm
- Makita GA056GZ01 GA0 Brushless 125 mm
