Makita GA013GZ01 GA0 Brushless 125 mm

Subtotal (1 unit)*

£287.51

(exc. VAT)

£345.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£287.51

*price indicative

RS Stock No.:
867-048
Mfr. Part No.:
GA013GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Switch Type

NVR

Product Type

Cordless Angle Grinder

Disc Size

125mm

Sound Level

93dBA

Speed

8500rpm

Vibration Level

6.5m/s²

Battery Voltage

40V

Motor Type

Brushless

Spindle Size

M14

Number of Batteries

1

Overall Length

410mm

Overall Width

140mm

Standards/Approvals

No

Overall Height

168mm

Series

GA0

Weight

1.9kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita angle grinder serves as an efficient tool for cutting and grinding, designed for demanding professional tasks with its Compact size and robust features.

Nominal battery voltage of 40 V for performance akin to a 1,000 W corded grinder

Brushless motor technology enhances maintenance-free operation and longevity

Electronic brake increases productivity while promoting operator safety

Anti-restart function prevents accidental tool activation after power loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy