Makita GA023GZ01 GA0 Brushless 125 mm

Subtotal (1 unit)*

£294.69

(exc. VAT)

£353.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£294.69

*price indicative

RS Stock No.:
867-051
Mfr. Part No.:
GA023GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Switch Type

NVR

Product Type

Cordless Angle Grinder

Disc Size

125mm

Sound Level

92dBA

Speed

8500rpm

Vibration Level

6.5m/s²

Battery Voltage

40V

Spindle Size

M14

Motor Type

Brushless

Number of Batteries

1

Overall Length

425mm

Series

GA0

Standards/Approvals

No

Overall Height

168mm

Overall Width

140mm

Weight

1.9kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita brushless angle grinder is an efficient tool designed for precise cutting and grinding tasks. With a variable speed control dial, it caters to demanding professional applications.

Nominal battery voltage of 40V for powerful performance

Brushless motor enhances tool durability and efficiency

No load speed ranges from 3,000 to 8,500 min-¹ for versatile usage

Spindle thread size M14 accommodates various attachments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy