Makita GA044GZ01 GA0 Brushless 125 mm
- RS Stock No.:
- 867-059
- Mfr. Part No.:
- GA044GZ01
- Brand:
- Makita
Subtotal (1 unit)*
£356.52
(exc. VAT)
£427.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £356.52 |
*price indicative
- RS Stock No.:
- 867-059
- Mfr. Part No.:
- GA044GZ01
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Switch Type | NVR | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 9000rpm | |
| Sound Level | 91dBA | |
| Battery Voltage | 40V | |
| Vibration Level | 5m/s² | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Overall Length | 433mm | |
| Series | GA0 | |
| Overall Height | 163mm | |
| Overall Width | 140mm | |
| Standards/Approvals | No | |
| Weight | 2.1kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Switch Type NVR | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 9000rpm | ||
Sound Level 91dBA | ||
Battery Voltage 40V | ||
Vibration Level 5m/s² | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Overall Length 433mm | ||
Series GA0 | ||
Overall Height 163mm | ||
Overall Width 140mm | ||
Standards/Approvals No | ||
Weight 2.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita brushless paddle switch angle grinder is engineered for demanding professional use with a 125 mm wheel, delivering performance and efficiency akin to a corded 1,000 W class grinder.
Nominal battery voltage of 40 V with XGT technology
Auto-start Wireless System connects to compatible vacuum cleaners via Bluetooth
Active Feedback sensing Technology halts the motor if rotation stops suddenly
Anti-restart function minimises unexpected starts


