Makita GA041GZ01 GA0 Brushless 125 mm

Subtotal (1 unit)*

£347.89

(exc. VAT)

£417.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£347.89

*price indicative

RS Stock No.:
867-057
Mfr. Part No.:
GA041GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Product Type

Cordless Angle Grinder

Disc Size

125mm

Switch Type

NVR

Speed

9000rpm

Sound Level

91dBA

Vibration Level

5.2m/s²

Battery Voltage

40V

Motor Type

Brushless

Number of Batteries

1

Overall Length

433mm

Overall Height

163mm

Overall Width

140mm

Standards/Approvals

No

Series

GA0

Weight

2.1kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita brushless angle grinder offers professional performance with a 125 mm wheel, designed for demanding tasks. It features Advanced technology for enhanced efficiency and safety in heavy-duty work environments.

Brushless motor delivers excellent performance for continuous heavy-duty use

AWS connects seamlessly to compatible vacuum cleaners for hassle-free cleaning

Active Feedback sensing Technology halts the motor if the rotation halts unexpectedly

Anti-restart function minimises the risk of accidental start-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy