Makita GA055GZ01 GA0 Brushless 125 mm

Subtotal (1 unit)*

£330.63

(exc. VAT)

£396.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£330.63

*price indicative

RS Stock No.:
867-063
Mfr. Part No.:
GA055GZ01
Brand:
Makita
Find similar products by selecting one or more attributes.
Select all

Brand

Makita

Switch Type

NVR

Product Type

Cordless Angle Grinder

Disc Size

125mm

Sound Level

91dBA

Speed

9000rpm

Battery Voltage

40V

Vibration Level

5m/s²

Motor Type

Brushless

Number of Batteries

1

Overall Length

483mm

Overall Height

136mm

Series

GA0

Overall Width

140mm

Standards/Approvals

No

Weight

2.4kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The Makita flat-head angle grinder is a powerful tool designed for precision grinding tasks in tight spaces. Its innovative design ensures excellent workability for deburring and finishing operations.

40V Max Li-Ion battery provides superior power

Reduced access angle allows operations in confined areas

Brushless motor enhances durability and efficiency

Soft start feature ensures smooth and controlled start-ups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy