Makita GA056GZ01 GA0 Brushless 125 mm
- RS Stock No.:
- 867-064
- Mfr. Part No.:
- GA056GZ01
- Brand:
- Makita
Subtotal (1 unit)*
£340.71
(exc. VAT)
£408.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £340.71 |
*price indicative
- RS Stock No.:
- 867-064
- Mfr. Part No.:
- GA056GZ01
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 125mm | |
| Switch Type | NVR | |
| Sound Level | 92dBA | |
| Speed | 9000rpm | |
| Vibration Level | 5m/s² | |
| Battery Voltage | 40V | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Overall Length | 483mm | |
| Series | GA0 | |
| Overall Width | 140mm | |
| Standards/Approvals | No | |
| Weight | 2.4kg | |
| Overall Height | 136mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Angle Grinder | ||
Disc Size 125mm | ||
Switch Type NVR | ||
Sound Level 92dBA | ||
Speed 9000rpm | ||
Vibration Level 5m/s² | ||
Battery Voltage 40V | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Overall Length 483mm | ||
Series GA0 | ||
Overall Width 140mm | ||
Standards/Approvals No | ||
Weight 2.4kg | ||
Overall Height 136mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita flat-head angle grinder is designed for efficient and effective grinding in confined spaces, featuring a Compact build to enhance accessibility and performance.
40V Max power, providing a no-load speed of 3000 - 9000 min-¹
Tool-less wheel cover allows access at tight angles of up to 39°
Active Feedback sensing Technology (AFT) halts the motor upon sudden rotation stop
Electric brake enhances productivity while ensuring operator safety


