Bosch 0.601.9N9.101 PRO Brushless 125 mm
- RS Stock No.:
- 870-775
- Mfr. Part No.:
- 0.601.9N9.101
- Brand:
- Bosch
Subtotal (1 unit)*
£204.68
(exc. VAT)
£245.62
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £204.68 |
*price indicative
- RS Stock No.:
- 870-775
- Mfr. Part No.:
- 0.601.9N9.101
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 11000rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 800W | |
| Overall Length | 444mm | |
| Overall Width | 360mm | |
| Overall Height | 134mm | |
| Weight | 1.6kg | |
| Series | PRO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 11000rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 800W | ||
Overall Length 444mm | ||
Overall Width 360mm | ||
Overall Height 134mm | ||
Weight 1.6kg | ||
Series PRO | ||
- COO (Country of Origin):
- CN
The Bosch Angle Grinder excels in performing everyday cutting tasks with remarkable efficiency, designed specifically for trade and industry professionals seeking high performance in a Compact form.
Battery voltage of 18.0 V ensures reliable power
No-load speed of 11,000 rpm delivers fast cutting performance
Lightweight design at 1.6 kg enhances user convenience
Keyless X-LOCK click system enables Rapid accessory changes
Related links
- Bosch 0.601.9N4.400 PRO Brushless 125 mm
- Bosch 0.601.9N4.300 PRO Brushless 125 mm
- Bosch PRO GWX 18V-10 P Brushless 125 mm
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch GWS 18V-15 PSC Brushless 125 mm
- Bosch GWX 18V-15C Brushless 125 mm
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWS 18V-15 P Brushless 125 mm
