Bosch 0.601.9N4.300 PRO Brushless 125 mm
- RS Stock No.:
- 870-763
- Mfr. Part No.:
- 0.601.9N4.300
- Brand:
- Bosch
Subtotal (1 unit)*
£205.69
(exc. VAT)
£246.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.69 |
*price indicative
- RS Stock No.:
- 870-763
- Mfr. Part No.:
- 0.601.9N4.300
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Switch Type | Paddle | |
| Speed | 9000rpm | |
| Vibration Level | 5.2m/s² | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 1100W | |
| Spindle Size | M14 | |
| Overall Length | 390mm | |
| Overall Width | 135mm | |
| Weight | 1.9kg | |
| Overall Height | 160mm | |
| Series | PRO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Switch Type Paddle | ||
Speed 9000rpm | ||
Vibration Level 5.2m/s² | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 1100W | ||
Spindle Size M14 | ||
Overall Length 390mm | ||
Overall Width 135mm | ||
Weight 1.9kg | ||
Overall Height 160mm | ||
Series PRO | ||
- COO (Country of Origin):
- CN
The Bosch Angle Grinder offers exceptional cutting and grinding capabilities, designed for trade and industry professionals who demand durability and precision in their work.
Battery voltage of 18.0 V ensures powerful performance
No-load speed ranges from 3,000 to 9,000 rpm for versatile applications
Disc diameter of 125 mm provides efficient material removal
Ergonomic design enhances user comfort during extended use
Related links
- Bosch 0.601.9N4.400 PRO Brushless 125 mm
- Bosch 0.601.9N9.101 PRO Brushless 125 mm
- Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- Bosch GWS 18V-10 PSC GWS 18V-10 PSC Brushless 125 mm
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch PRO GWX 18V-10 P Brushless 125 mm
- Bosch GWS 18V-15 PSC Brushless 125 mm
