Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- RS Stock No.:
- 230-6210
- Mfr. Part No.:
- 06019H6400
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-6210
- Mfr. Part No.:
- 06019H6400
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Slide | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 11000rpm | |
| Battery Voltage | 18V | |
| Power Rating | 1.5kW | |
| Motor Type | Brushless | |
| Number of Batteries | 1 | |
| Series | GWX 18V-15 C | |
| Standards/Approvals | No | |
| Weight | 2.3kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Slide | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 11000rpm | ||
Battery Voltage 18V | ||
Power Rating 1.5kW | ||
Motor Type Brushless | ||
Number of Batteries 1 | ||
Series GWX 18V-15 C | ||
Standards/Approvals No | ||
Weight 2.3kg | ||
- COO (Country of Origin):
- DE
The Dremel angle grinder has 50% faster cutting and metal removal than our previous battery angle grinder. It has increased safety thanks to the unique KickBack and Drop Control as well as an intelligent braking system.
Battery voltage 18 V
Power 1.500 W
Cutting depth 34 mm
Related links
- Bosch GWX 18V-15C Brushless 125 mm
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch GWX 18V-15 PSC Brushless 125 mm
- Bosch GWX 18V-15 P Brushless 125 mm
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- Bosch PRO GWX 18V-10 P Brushless 125 mm
- Bosch GWX 18V-7 GWX 18V-7 Brushless 115 mm
- Bosch GWS 18V-15 PSC Brushless 125 mm
