Bosch 0.601.9N4.400 PRO Brushless 125 mm
- RS Stock No.:
- 870-764
- Mfr. Part No.:
- 0.601.9N4.400
- Brand:
- Bosch
Subtotal (1 unit)*
£252.15
(exc. VAT)
£302.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £252.15 |
*price indicative
- RS Stock No.:
- 870-764
- Mfr. Part No.:
- 0.601.9N4.400
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Paddle | |
| Product Type | Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 9000rpm | |
| Vibration Level | 6.1m/s² | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Spindle Size | 22.23 mm | |
| Power Rating | 1100W | |
| Overall Length | 440mm | |
| Overall Width | 360mm | |
| Weight | 1.9kg | |
| Overall Height | 150mm | |
| Series | PRO | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Paddle | ||
Product Type Angle Grinder | ||
Disc Size 125mm | ||
Speed 9000rpm | ||
Vibration Level 6.1m/s² | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Spindle Size 22.23 mm | ||
Power Rating 1100W | ||
Overall Length 440mm | ||
Overall Width 360mm | ||
Weight 1.9kg | ||
Overall Height 150mm | ||
Series PRO | ||
- COO (Country of Origin):
- CN
The Bosch Angle Grinder offers exceptional cutting and grinding capabilities, designed for trade and industry professionals who demand durability and precision in their work.
Battery voltage of 18.0 V ensures reliable performance
Variable no-load speed ranges from 3,000 to 9,000 rpm for optimal versatility
Ergonomic design comprises a rotatable handle for enhanced comfort
Exceptional anti-vibration handle decreases user fatigue
Related links
- Bosch 0.601.9N9.101 PRO Brushless 125 mm
- Bosch 0.601.9N4.300 PRO Brushless 125 mm
- Bosch GWX 18V-15C GWX 18V-15 C Brushless 125 mm
- Bosch GWS 18V-10 PSC GWS 18V-10 PSC Brushless 125 mm
- Bosch GWX 18V-15 SC 06019H6500 Brushless 125 mm
- Bosch GWX 18V-10 GWX 18V-10 Brushless 125 mm
- DeWALT DCG418NT-XJ 54V XR FLEXVOLT XR FLEXVOLT Brushless 125 mm
- Makita GA013GZ01 GA0 Brushless 125 mm
