Bosch GWS 18V-15 P Brushless 125 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
269-4090
Mfr. Part No.:
06019H6A01
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Switch Type

Protection Switch

Disc Size

125mm

Product Type

Cordless Angle Grinder

Speed

9800rpm

Battery Voltage

18V

Spindle Size

M14

Motor Type

Brushless

Power Rating

15kW

Overall Length

330mm

Overall Width

265mm

Weight

2.2kg

Standards/Approvals

No

Overall Height

119mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch angle grinder that has protection switch for instant shutdown and higher user protection through KickBack control and brake. It includes fast cuts and high removal rate thanks to BITURBO.

Ant vibration system

Protective hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy