Bosch GWS 18V-15 P Brushless 125 mm
- RS Stock No.:
- 269-4088
- Mfr. Part No.:
- 06019H6A00
- Brand:
- Bosch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-4088
- Mfr. Part No.:
- 06019H6A00
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Protection Switch | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 125mm | |
| Speed | 9800rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 15kW | |
| Spindle Size | M14 | |
| Overall Length | 330mm | |
| Overall Width | 265mm | |
| Weight | 2.2kg | |
| Overall Height | 119mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Protection Switch | ||
Product Type Cordless Angle Grinder | ||
Disc Size 125mm | ||
Speed 9800rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 15kW | ||
Spindle Size M14 | ||
Overall Length 330mm | ||
Overall Width 265mm | ||
Weight 2.2kg | ||
Overall Height 119mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch cordless angle grinder that has fast cuts and high removal rate thanks to BITURBO brushless technology. It has higher user protection through KickBack control and brake.
Protection switch for instant shutdown
Intelligent brake system
Related links
- Bosch GWS 18V-15 P Brushless 125 mm
- Bosch GWS 18V-15 PSC Brushless 125 mm
- Bosch GWS 18V-10 P GWS 18V-10 P Brushless 125 mm
- Bosch GWS 18V-10 PSC GWS 18V-10 PSC Brushless 125 mm
- Bosch GWS 18V-7 GWS 18V-7 Brushless, Brushless 125 mm 700 W
- Bosch GWX 18V-15 P Brushless 125 mm
- Bosch 06019H6L01 BITURBO GWS 18V-180 P Brushless 180 mm
- Bosch GWS 18V-10 SC Brushed 125 mm
