Einhell 4431175 PXC Brushless 125 mm
- RS Stock No.:
- 889-257
- Mfr. Part No.:
- 4431175
- Brand:
- Einhell
Subtotal (1 unit)*
£119.95
(exc. VAT)
£143.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.95 |
*price indicative
- RS Stock No.:
- 889-257
- Mfr. Part No.:
- 4431175
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Speed | 8500rpm | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Power Rating | 700W | |
| Number of Batteries | 0 | |
| Standards/Approvals | CE | |
| Series | PXC | |
| Weight | 1.57kg | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Speed 8500rpm | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Power Rating 700W | ||
Number of Batteries 0 | ||
Standards/Approvals CE | ||
Series PXC | ||
Weight 1.57kg | ||
- COO (Country of Origin):
- CN
The Einhell Cordless angle grinder is a powerful tool designed for efficient grinding. Its flat-head design allows for precision work at acute angles, making it Ideal for intricate tasks.
Member of the Power X-Change family, requiring 1 x 18 V battery
Powered by a brushless motor for enhanced performance and longer runtimes
10-year motor warranty available upon online registration
