Bosch GWS 12V-76 GWS 12V-76 Brushed 76 mm 3 Ah

Subtotal (1 unit)*

£309.65

(exc. VAT)

£371.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£309.65

*price indicative

RS Stock No.:
175-1140
Mfr. Part No.:
06019F200B
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Angle Grinder

Disc Size

76mm

Speed

19500rpm

Battery Voltage

12V

Motor Type

Brushed

Spindle Size

M5

Battery Capacity

3Ah

Standards/Approvals

No

Weight

700g

Series

GWS 12V-76

COO (Country of Origin):
DE

Bosch Angle Grinder, Brushless Motor, 76mm Disc Size - GWS Series - 06019F200B


Polish, prep and cut materials in a flash with this angle grinder from Bosch. It comes with three cut-off wheels that let you cut through metal pipes and other materials for versatile use. As it's powered by Li-ion batteries, you can use it on the go without worrying about connecting it to the mains. The spindle lock makes it a cinch to add or remove discs, so it's a good choice when you need to swap out your gear to work with different materials. You don't need any tools to adjust the protective cover, so you can quickly and safely get to the task at hand.

Features & Benefits


• High-performance electronically commutated motor ensures a consistent power output for increased efficiency

• Rapid disc braking for enhanced safety

• Weighs just 0.7kg without the battery, making it comfortable to carry

• Batteries are rechargeable to minimise waste

Applications


• Tile cutting

• Construction sites

• Metalworking

• DIY projects

What's the speed of this angle grinder?


It has a no-load speed of 19,500rpm, meaning it gives you lightning-fast cutting so you can speed through jobs.

Supplied with

Supplied with a charger, 2 x 12V 3Ah batteries, a storage case, 3 cut-off wheels.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy