Bosch GWS 750 GWS 750-115 Brushed 115 mm 380 W

Subtotal (1 unit)*

£72.19

(exc. VAT)

£86.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.19

*price indicative

RS Stock No.:
201-9794
Mfr. Part No.:
0601394070
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Angle Grinder

Disc Size

115mm

Speed

11000rpm

Voltage

240V

Spindle Size

M14

Power Rating

380W

Motor Type

Brushed

Overall Length

270mm

Model Number

GWS 750

Overall Height

100mm

Weight

1.8kg

Standards/Approvals

No

Series

GWS 750-115

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Angle Grinder, 115mm Disc size, Type G - British 3-pin - 0601394070


This Bosch GWS 750 Angle Grinder is engineered for both cutting and grinding with a 115mm disc. Weighing just 1.8kg and achieving a no-load speed of 11,000rpm, it delivers reliable performance for industrial and DIY tasks. Its corded design ensures a consistent power supply at 240V.

Features & Benefits


• Lightweight Design: Enhances ease of handling.

• Lockable Switch: Prevents accidental operation.

• Flat Gear Head: Adapts to tight working conditions.

• Special Ventilation Slots: Improve dust protection.

• M14 Spindle Thread: Allows versatile attachment.

• Slim Grip: Promotes ergonomic comfort.

Applications


• Precision surface grinding.

• Metal cutting and shaping.

• Sanding and polishing.

• Work in tight spaces for detailed tasks.|

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy