The FLIR T540 series is a line of handheld thermal imaging cameras designed for professional use. They offer a variety of features that make them ideal for a wide range of applications, including condition monitoring, research, and inspection.
T540 Key Features include:
- High-resolution 464x348 thermal imaging sensor with a temperature range of -20°C to 1500°C (-4°F to 2732°F)
- 1-Touch Level/Span for quick and easy image adjustment
- Continuous laser-assisted autofocus for sharp images even in low-light conditions
- MSX® technology overlays visible light details onto the thermal image for improved clarity
- FLIR Ignite cloud-based storage and sharing platform
- USB and Wi-Fi connectivity for data transfer and remote control
Applications
FLIR T540 thermal imaging cameras are used in a wide variety of applications, including:
- Electrical and HVAC inspections to identify hot spots, loose connections, and other potential hazards
- Roof inspections to detect leaks, cracks, and other damage
- Building diagnostics to identify energy inefficiencies and air leaks
- Research to study temperature distribution, heat transfer, and other phenomena
- Inspection of hard-to-reach or hazardous areas