FLIR T540 Thermal Imaging Camera, -20 to1500 °C, 464 x 348pixel Detector Resolution
- RS Stock No.:
- 275-2238
- Mfr. Part No.:
- FLIR T540 80°
- Brand:
- FLIR
Subtotal (1 unit)*
£14,649.00
(exc. VAT)
£17,578.80
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 05 January 2026
Units | Per unit |
|---|---|
| 1 + | £14,649.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 275-2333
Each
£14,898.99
(exc. VAT)
£17,878.79
(inc. VAT)
- RS Stock No.:
- 275-2238
- Mfr. Part No.:
- FLIR T540 80°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 to1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T540 | |
| Focus Type | Continuous LDM, Manual, One-Shot Contrast, One-Shot LDM | |
| Minimum Focus Distance | 0.1m | |
| Display Size | 4in | |
| Vertical Field of View | 41° | |
| Model Number p | T540 | |
| Field of View | 80 x 63° | |
| Voice Recorder | Yes | |
| Weight | 1.6kg | |
| Spatial Resolution IFOV | 3.6mrad | |
| Auto Capture on Camera | Yes | |
| Accuracy | ± 2 °C | |
| Horizontal Field of View | 53° | |
| Application | Thermal Imaging | |
| Image Storage | SD Card | |
| Emissivity | 0.01 → 1.0 | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 to1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T540 | ||
Focus Type Continuous LDM, Manual, One-Shot Contrast, One-Shot LDM | ||
Minimum Focus Distance 0.1m | ||
Display Size 4in | ||
Vertical Field of View 41° | ||
Model Number p T540 | ||
Field of View 80 x 63° | ||
Voice Recorder Yes | ||
Weight 1.6kg | ||
Spatial Resolution IFOV 3.6mrad | ||
Auto Capture on Camera Yes | ||
Accuracy ± 2 °C | ||
Horizontal Field of View 53° | ||
Application Thermal Imaging | ||
Image Storage SD Card | ||
Emissivity 0.01 → 1.0 | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 464 x 348 pixel Detector Resolution, -20 to1500 °C - 79309-0201
Features & Benefits
• 180° rotating optical block to target overhead components effortlessly
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls with touchscreen and programmable buttons for quick access
Applications
• Electrical system troubleshooting
• Mechanical equipment monitoring
Can it measure temperatures accurately in a wide range?
Will it help in organising findings in the field?
Is it suitable for industrial use?
Can it be used for electrical system troubleshooting?
Is it compatible with FLIR Ignite cloud storage?
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR 14° + 42° -15 to '+50 °C, 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR 14° + 42° -20 to1500 °C, 640 x 480pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution

