FLIR 14° + 42°, T560 24° Thermal Imaging Camera, -20 to1500 °C, 640 x 480pixel Detector Resolution

Subtotal (1 unit)*

£17,649.00

(exc. VAT)

£21,178.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17,649.00

*price indicative

Calibration Options:

RS Stock No.:
275-2239
Mfr. Part No.:
FLIR T560 80°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 to1500 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

14° + 42°, T560 24°

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, -20 to1500 °C - 89010-0101


This thermal imaging camera by FLIR with a detector resolution of 640 x 480 pixels offers a wide temperature measurement range from -20 to 1500 °C. It maximises efficiency, safety, and performance in various industries.

Features & Benefits


• Assess equipment easily with the 180° rotating optical block
• Ensure precise measurement with laser-assisted autofocus and 1-Touch Level/Span
• Streamline inspections by downloading survey routes from FLIR Thermal Studio Pro
• Capture precise documentation with embedded GPS locations and measurement data from METERLiNK®-enabled FLIR devices.

Applications


• Ideal for overhead component inspection without strain.
• Suitable for organising findings in the field with built-in navigation and reporting features.
• Can be used for making critical decisions quickly with advanced imaging technology.

Can it enable precise measurement of temperature range as low as -20°C?


Yes, this thermal imaging camera is capable of measuring temperature from -20°C onwards.

Will it assist in streamlining inspections through downloading survey routes?


Yes, you can streamline inspections by downloading survey routes from FLIR Thermal Studio Pro.

Is it suitable for capturing precise documentation with embedded GPS locations?


Yes, this camera ensures precise documentation with embedded GPS locations for accurate reporting.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links