FLIR T560-24 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 206-7349
- Mfr. Part No.:
- FLIR T560-24
- Brand:
- FLIR
Subtotal (1 unit)*
£15,852.50
(exc. VAT)
£19,023.00
(inc. VAT)
FREE delivery for orders over £50.00
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £15,852.50 |
*price indicative
- RS Stock No.:
- 206-7349
- Mfr. Part No.:
- FLIR T560-24
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 640 x 480pixel | |
| Model Number | T560-24 | |
| Thermal Sensitivity | <30mK | |
| Best Temperature Measurement Accuracy | ±2.0 °C | |
| Focus Type | Continuous | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Model Number p | T560-24 | |
| Minimum Focus | 150 mm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 640 x 480pixel | ||
Model Number T560-24 | ||
Thermal Sensitivity <30mK | ||
Best Temperature Measurement Accuracy ±2.0 °C | ||
Focus Type Continuous | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Model Number p T560-24 | ||
Minimum Focus 150 mm | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-24
This professional thermal imaging camera offers technicians the necessary resolution and advanced features to detect hot spots, identify hidden faults, and verify repairs on power generation, electrical transmission, and manufacturing equipment. With a 180° rotating lens platform and a bright 4 LCD screen, this handheld device enables inspectors to diagnose electrical or mechanical issues easily, even in hard-to-reach areas.
Features & Benefits
• Equipped with high resolution, this camera provides clear imaging for precise troubleshooting
• The 180° rotating lens platform allows for easy diagnosis in various angles and positions
• Features like 1-Touch Level/Span and laser-assisted autofocus ensure accurate temperature measurement
• Enables downloading survey plans from FLIR Thermal Studio Pro for efficient inspections
• 33% brighter and 4x resolution compared to other cameras for easy decision-making
• The 180° rotating lens platform allows for easy diagnosis in various angles and positions
• Features like 1-Touch Level/Span and laser-assisted autofocus ensure accurate temperature measurement
• Enables downloading survey plans from FLIR Thermal Studio Pro for efficient inspections
• 33% brighter and 4x resolution compared to other cameras for easy decision-making
Applications
• Troubleshooting hot spots and faults in power generation equipment
• Inspection and maintenance of electrical transmission systems
• Diagnosis of mechanical issues in manufacturing equipment
• Inspection and maintenance of electrical transmission systems
• Diagnosis of mechanical issues in manufacturing equipment
Can it be used for detecting hot spots in power generation equipment?
Yes, it is ideal for identifying hot spots in power generation machinery.
Will it assist in diagnosing electrical transmission system faults?
Yes, this camera can help in detecting faults in electrical transmission systems accurately.
Is it suitable for inspecting manufacturing equipment for mechanical issues?
Yes, it is designed to diagnose mechanical problems in manufacturing equipment effectively.
Software Options:
Related links
- FLIR T560-24 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR 14° + 42° -20 to1500 °C, 640 x 480pixel Detector Resolution
