FLIR T560-24-14 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£17,552.50

(exc. VAT)

£21,063.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17,552.50

*price indicative

RS Stock No.:
206-7350
Mfr. Part No.:
FLIR T560-24-14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

640 x 480pixel

Model Number

T560-24-14

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2.0 °C

Focus Type

Continuous

Calibrated

RSCAL

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Model Number p

T560-24-14

Minimum Focus

150 mm

COO (Country of Origin):
EE

FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-24-14


This FLIR thermal imaging camera with a high-resolution detector is ideal for professionals in the automation, electronics, electrical, and mechanical industries. It features advanced capabilities for troubleshooting, fault-finding, and repairs related to power generation, electrical transmission, and manufacturing equipment.

Features & Benefits


• Ergonomic handheld design with a 180° rotating lens platform
• Bright 4" LCD for easy diagnosis in hard-to-reach areas
• 1-Touch Level/Span and laser-assisted autofocus for accurate temperature measurements
• FLIR Inspection Route camera option for downloading survey plans
• 640 x 480 resolution for industry-leading image clarity

Applications


• Troubleshooting hot spots in electrical equipment
• Finding hidden faults in power generation systems
• Confirming repairs in manufacturing equipment

Can it help detect electrical faults in power generation systems?


Yes, it is designed to detect electrical faults effectively.

Will it assist in diagnosing mechanical issues in manufacturing equipment?


Yes, the camera's advanced features make it easy to diagnose mechanical problems accurately.

Is the FLIR T560-24-14 suitable for body temperature measurement?


No, this thermal imaging camera is not suitable for body temperature measurement.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links