FLIR T560-42-14 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£17,552.50

(exc. VAT)

£21,063.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17,552.50

*price indicative

RS Stock No.:
206-7354
Mfr. Part No.:
FLIR T560-42-14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

640 x 480pixel

Model Number

T560-42-14

Thermal Sensitivity

<30mK

Best Temperature Measurement Accuracy

±2.0 °C

Focus Type

Continuous

Calibrated

RSCAL

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Model Number p

T560-42-14

Minimum Focus

150 mm

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-42-14


This thermal imaging camera from FLIR with technical specifications offers professionals in various industries the advanced features needed to troubleshoot effectively and increase efficiency. It is designed to help users find hidden faults, confirm repairs, and prevent component failure in power generation, electrical transmission and distribution, and manufacturing equipment.

Features & Benefits


• Ergonomic handheld design with a 180° rotating lens platform for ease of use
• Bright 4” LCD display for clear visualisation of thermal images
• Advanced on-camera measurement tools for accurate temperature recording
• Laser-assisted autofocus for precise measurements
• Built-in navigation and reporting features for organising findings in the field
• Removable SD card for easy image storage and transfer

Applications


• Troubleshooting hot spots in power generation equipment
• Detecting faults in electrical transmission and distribution systems
• Diagnosing mechanical issues in manufacturing equipment

Can the FLIR T560-42-14 thermal camera be used to assess equipment in hard-to-reach areas?


Yes, the FLIR T560-42-14 features a 180° rotating lens platform, making it easier to target overhead components with less strain.

Will the FLIR T560-42-14 camera provide precise temperature measurements?


Yes, with features like laser-assisted autofocus and 1-Touch Level/Span, the camera ensures accuracy in temperature recording every time.

Is it possible to download survey plans to the FLIR T560-42-14 camera?


Yes, users can add the FLIR Inspection Route camera option to download survey plans from FLIR Thermal Studio Pro* and run them on the T560 camera, allowing for streamlined surveys.

Can the thermal camera be used in different temperature ranges?


The FLIR T560-42-14 offers a wide temperature measurement range from -20 °C to +1500 °C, making it suitable for various industrial applications.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links