FLIR T560-14 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 206-7348
- Mfr. Part No.:
- FLIR T560-14
- Brand:
- FLIR
Subtotal (1 unit)*
£15,652.50
(exc. VAT)
£18,783.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15,652.50 |
*price indicative
- RS Stock No.:
- 206-7348
- Mfr. Part No.:
- FLIR T560-14
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 640 x 480pixel | |
| Model Number | T560-14 | |
| Thermal Sensitivity | <30mK | |
| Best Temperature Measurement Accuracy | ±2.0 °C | |
| Focus Type | Continuous | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Model Number p | T560-14 | |
| Minimum Focus | 150 mm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 640 x 480pixel | ||
Model Number T560-14 | ||
Thermal Sensitivity <30mK | ||
Best Temperature Measurement Accuracy ±2.0 °C | ||
Focus Type Continuous | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Model Number p T560-14 | ||
Minimum Focus 150 mm | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-14
This thermal imaging camera boasts high resolution and precision, making it an essential tool for professionals in different industries. With advanced features like ±2.0 °C accuracy and a wide temperature measurement range, it enables easy troubleshooting and repairs in various applications.
Features & Benefits
• Offers exceptional accuracy of ±2.0 °C for precise temperature measurements
• Equipped with a 640 x 480 pixel detector resolution for clear thermal imaging
• Continuous focus capability ensures sharp images in every scenario
• Thermal Sensitivity of less than 30 mK for detecting even subtle temperature differences
• Wide temperature measurement range from -20°C to +1500°C for versatile use
• Equipped with a 640 x 480 pixel detector resolution for clear thermal imaging
• Continuous focus capability ensures sharp images in every scenario
• Thermal Sensitivity of less than 30 mK for detecting even subtle temperature differences
• Wide temperature measurement range from -20°C to +1500°C for versatile use
Applications
• Ideal for troubleshooting hot spots in power generation and electrical transmission
• Used for confirming repairs in manufacturing equipment
• Suitable for finding hidden faults in various industrial settings and machinery
• Used for confirming repairs in manufacturing equipment
• Suitable for finding hidden faults in various industrial settings and machinery
Can the thermal imaging camera detect temperature differences accurately?
Yes, the camera offers an accuracy of ±2.0 °C, ensuring precise temperature measurements.
Will the camera assist in troubleshooting electrical faults?
Yes, it is designed to help professionals in the electrical industry identify and rectify issues efficiently.
Is the camera suitable for use in hard-to-reach areas?
With features like a 180° rotating lens platform and a bright LCD display, it enables comfortable diagnosis even in challenging locations.
Software Options:
Related links
- FLIR T560-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
