FLIR T560-24-14 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution
- RS Stock No.:
- 206-7268
- Mfr. Part No.:
- FLIR T560 24° + 14°
- Brand:
- FLIR
Subtotal (1 unit)*
£17,449.00
(exc. VAT)
£20,938.80
(inc. VAT)
FREE delivery for orders over £50.00
- 1 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | £17,449.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 206-7350
Each
£17,552.50
(exc. VAT)
£21,063.00
(inc. VAT)
- RS Stock No.:
- 206-7268
- Mfr. Part No.:
- FLIR T560 24° + 14°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 640 x 480pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T560-24-14 | |
| Thermal Sensitivity | <30mK | |
| Best Temperature Measurement Accuracy | ±2.0 °C | |
| Focus Type | Continuous | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 150mm | |
| Display Size | 4in | |
| Minimum Focus | 150 mm | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Auto Capture on Camera | Yes | |
| Voice Recorder | Yes | |
| Field of View | 14 x 10 or 24 x 18° | |
| Model Number p | T560-24-14 | |
| Weight | 1.4kg | |
| Vertical Field of View | 41° | |
| Application | Thermal Imaging | |
| Emissivity | 0.01 → 1.0 | |
| Spatial Resolution IFOV | 0.7mrad | |
| Visual Camera | Yes | |
| Radiometric Video on Camera | No | |
| Accuracy | ±2°C (±3.6°F) | |
| Image Storage | SD Card | |
| Horizontal Field of View | 53° | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 640 x 480pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T560-24-14 | ||
Thermal Sensitivity <30mK | ||
Best Temperature Measurement Accuracy ±2.0 °C | ||
Focus Type Continuous | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 150mm | ||
Display Size 4in | ||
Minimum Focus 150 mm | ||
IR/Visual Image Combination Picture-in-Picture | ||
Auto Capture on Camera Yes | ||
Voice Recorder Yes | ||
Field of View 14 x 10 or 24 x 18° | ||
Model Number p T560-24-14 | ||
Weight 1.4kg | ||
Vertical Field of View 41° | ||
Application Thermal Imaging | ||
Emissivity 0.01 → 1.0 | ||
Spatial Resolution IFOV 0.7mrad | ||
Visual Camera Yes | ||
Radiometric Video on Camera No | ||
Accuracy ±2°C (±3.6°F) | ||
Image Storage SD Card | ||
Horizontal Field of View 53° | ||
- COO (Country of Origin):
- EE
FLIR Thermal Imaging Camera, 640 x 480 pixel Detector Resolution, 30Hz Refresh - FLIR T560-24-14
Features & Benefits
• Bright 4" LCD for easy diagnosis in hard-to-reach areas
• 1-Touch Level/Span and laser-assisted autofocus for accurate temperature measurements
• FLIR Inspection Route camera option for downloading survey plans
• 640 x 480 resolution for industry-leading image clarity
Applications
• Finding hidden faults in power generation systems
• Confirming repairs in manufacturing equipment
Can it help detect electrical faults in power generation systems?
Will it assist in diagnosing mechanical issues in manufacturing equipment?
Is the FLIR T560-24-14 suitable for body temperature measurement?
Software Options:
Related links
- FLIR T560-24-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution With RS Calibration
- FLIR T560 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-24-14-42 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution
- FLIR T560-42-14 Thermal Imaging Camera 640 x 480pixel Detector Resolution

