FLIR T560 Thermal Imaging Camera, -20 → +1500 °C, 640 x 480pixel Detector Resolution

Subtotal (1 unit)*

£16,949.00

(exc. VAT)

£20,338.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16,949.00

*price indicative

RS Stock No.:
282-5527
Mfr. Part No.:
FLIR T560 Dual FOV 14° + 24°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

640 x 480pixel

Display Resolution

640 x 480pixel

Model Number

FLIR T560

Thermal Sensitivity

< 40mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Automatic, Manual

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Display Size

4in

Visual Camera

Yes

Image Storage

Micro SD Card

Dimensions

140 x 201.3 x 167.3mm

Voice Recorder

Yes

Field of View

53 x 41°

Maximum Focus

100cm

Vertical Field of View

41°

Accuracy

± 2 °C

Spatial Resolution IFOV

0.4mrad

Emissivity

0.01 → 1

Minimum Focus

150 mm, 500 mm

Horizontal Field of View

53°

Vertical Display Resolution

480pixel

Horizontal Detector Resolution

640pixel

Radiometric Video on Camera

Yes

Maximum Temperature Measurement

+1500 °C

IR/Visual Image Combination

Picture-in-Picture

Vertical Detector Resolution

480pixel

COO (Country of Origin):
SE

FLIR T500 Series Thermal Imaging Camera, 640 x 480 pixel Display Resolution, -20 to +1500 °C Temperature Measurement Range - 89009-0101


This thermal imaging camera from FLIR offers high resolution imaging capabilities with a temperature range of -20 to +1500°C. The T500-SERIES thermal camera is designed to maximise efficiency, safety, and performance in various industries.

Features & Benefits


• Provides a detector resolution of 640 x 480 pixels for clear thermal imaging
• Offers advanced temperature measurement capabilities ranging from -20 to +1500°C
• Features a 180° rotating optical block for targeting overhead components with ease
• Utilises AutoCal™ optics for sharing lenses across multiple cameras
• Incorporates laser-assisted autofocus and 1-Touch Level/Span for precise measurements
• Comes with a 33% brighter LCD display with 4x the resolution for easy decision-making
• Organises findings in the field with built-in navigation and reporting features
• Streamlines inspections by downloading survey routes from FLIR Thermal Studio Pro
• Enables secure storage and sharing of images through FLIR Ignite cloud

Applications


• Assessing equipment and preventing component failure
• Streamlining industrial, electrical, and mechanical surveys and repairs
• Ensuring precision measurement with laser-assisted autofocus
• Organising findings in the field with built-in navigation and reporting features
• Providing precise documentation with embedded GPS locations and measurement data

Can it be used for assessing equipment and preventing component failure?


Yes, the thermal imaging camera is ideal for assessing equipment and preventing component failure.

Will it help streamline industrial, electrical, and mechanical surveys and repairs?


Yes, the T500-SERIES thermal camera helps streamline industrial, electrical, and mechanical surveys and repairs.

Is it equipped with laser-assisted autofocus for precise measurements?


Yes, it features laser-assisted autofocus for precise measurements.

Can it provide secure storage and sharing of images through the FLIR Ignite cloud?


Yes, it enables secure storage and sharing of images through the FLIR Ignite cloud.

How does the 180° rotating optical block help in targeting overhead components?


The 180° rotating optical block allows users to target overhead components with less strain, making inspections easier.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links