FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution

Subtotal (1 unit)*

£13,949.00

(exc. VAT)

£16,738.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13,949.00

*price indicative

RS Stock No.:
282-5526
Mfr. Part No.:
FLIR T540 Dual FOV 14° + 24°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

464 x 348pixel

Display Resolution

640 x 480pixel

Model Number

FLIR T540

Thermal Sensitivity

< 40mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Automatic

Refresh Rate

30Hz

Minimum Focus Distance

150mm

Display Size

4in

Maximum Focus

100cm

Vertical Display Resolution

480pixel

Field of View

53 x 41°

Voice Recorder

Yes

Vertical Field of View

41°

Horizontal Detector Resolution

464pixel

Accuracy

± 2 °C

Visual Camera

Yes

Spatial Resolution IFOV

0.9mrad

Minimum Focus

180 mm

Emissivity

0.01 → 1

Image Storage

Micro SD Card

Horizontal Field of View

53°

Vertical Detector Resolution

348pixel

Radiometric Video on Camera

Yes

IR/Visual Image Combination

Picture-in-Picture

Maximum Temperature Measurement

+1500 °C

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, 640 x 480 pixel Display Resolution, -20 to +1500 °C Temperature Measurement Range - 79308-0201


This thermal imaging camera by FLIR offers high-quality performance with a detector resolution of 464 x 348 pixels and a display resolution of 640 x 480 pixels. It is designed to provide efficient and accurate thermal imaging for a wide range of applications, ensuring safety and precision.

Features & Benefits


• 180° rotating optical block for targeting overhead components with ease
• AutoCal™ optics for sharing lenses across cameras
• Laser-assisted autofocus and 1-Touch Level/Span for precise measurements
• LCD display with increased brightness and higher resolution
• Built-in navigation and reporting features for field organisation

Applications


• Safely diagnose potential faults in industrial, electrical, and mechanical settings
• Streamline inspections and repairs with the Inspection Route mode
• Record temperature data for efficient troubleshooting and repair scheduling

Can it be used to target overhead components easily?


Yes, the 180° rotating optical block allows for targeting overhead components with less strain.

Will it provide precise measurements for various applications?


Yes, the laser-assisted autofocus and 1-Touch Level/Span ensure precision in measurement data.

Is it suitable for organising field findings and inspections?


Yes, with built-in navigation features and rapid response controls, organising findings in the field becomes seamless.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links