FLIR T540 Thermal Imaging Camera, -20 to1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 275-2333
- Mfr. Part No.:
- 79309-0201
- Brand:
- FLIR
Subtotal (1 unit)*
£14,898.99
(exc. VAT)
£17,878.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14,898.99 |
*price indicative
- RS Stock No.:
- 275-2333
- Mfr. Part No.:
- 79309-0201
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 to1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T540 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 to1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T540 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, 464 x 348 pixel Detector Resolution, -20 to1500 °C - 79309-0201
This professional thermal imaging camera by FLIR offers unparalleled efficiency, safety, and performance in various industries. With features like a high display resolution of 640 x 480 pixels and a temperature measurement range from -20 to 1500 °C, this camera maximises precision in temperature measurement.
Features & Benefits
• Equipped with a 464 x 348 pixel detector resolution for detailed thermal imaging
• 180° rotating optical block to target overhead components effortlessly
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls with touchscreen and programmable buttons for quick access
• 180° rotating optical block to target overhead components effortlessly
• LCD display with enhanced brightness and resolution for easy decision-making
• Built-in navigation and reporting features for organising findings in the field
• Intuitive controls with touchscreen and programmable buttons for quick access
Applications
• Industrial maintenance and inspections
• Electrical system troubleshooting
• Mechanical equipment monitoring
• Electrical system troubleshooting
• Mechanical equipment monitoring
Can it measure temperatures accurately in a wide range?
Yes, the FLIR T540 thermal imaging camera has a temperature measurement range from -20 to 1500 °C.
Will it help in organising findings in the field?
Yes, it comes with built-in navigation and reporting features for efficient organisation.
Is it suitable for industrial use?
The FLIR T540 is designed for industrial applications such as equipment inspections and component monitoring.
Can it be used for electrical system troubleshooting?
Yes, it is ideal for diagnosing faults in electrical systems with precision.
Is it compatible with FLIR Ignite cloud storage?
Yes, you can upload and organise images to the FLIR Ignite cloud for secure storage and sharing.
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR 14° + 42° -20 → 120 °C, 464 x 348pixel Detector Resolution With RS
