FLIR E86 24° Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration

Subtotal (1 unit)*

£8,302.50

(exc. VAT)

£9,963.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,302.50

*price indicative

RS Stock No.:
206-7334
Mfr. Part No.:
FLIR E86 24°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

464 x 348pixel

Model Number

E86 24°

Thermal Sensitivity

40mK

Best Temperature Measurement Accuracy

±2.0 °C

Calibrated

RSCAL

Refresh Rate

30Hz

Model Number p

E86 24°

COO (Country of Origin):
EE

FLIR Thermal Imaging Camera, 464 x 348 pixel Detector Resolution, 40mK Thermal Sensitivity - FLIR E86 24°


This thermal imaging camera by FLIR offers high accuracy in temperature measurement. With a detector resolution of 464 x 348 pixel, this device provides precise thermal imaging capabilities for various industries.

Features & Benefits


• The best temperature measurement accuracy is ±2.0 °C, indicating the degree of precision in temperature readings
• It operates at a refresh rate of 30 Hz, providing updated temperature data 30 times per second
• The temperature measurement range spans from -20 to +1500 °C, allowing for the measurement of temperatures within a wide range of values
• With a thermal sensitivity of 40 mK, it can detect temperature changes as small as 40 millikelvins, ensuring high sensitivity in temperature measurement

Applications


• Used for temperature monitoring in a wide range of applications

Can this camera measure temperatures accurately?


Yes, it offers a best temperature measurement accuracy of ±2.0 °C.

Will this camera provide clear thermal images?


The detector resolution of 464 x 348 pixel ensures high-quality thermal imaging.

Is the FLIR E86 24° suitable for various industries?


Yes, this thermal imaging camera is reliable for automation, electronics, electrical, and mechanical sectors.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links