FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 202-0732
- Mfr. Part No.:
- FLIR T540-24-42
- Brand:
- FLIR
Subtotal (1 unit)*
£14,393.99
(exc. VAT)
£17,272.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14,393.99 |
*price indicative
- RS Stock No.:
- 202-0732
- Mfr. Part No.:
- FLIR T540-24-42
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Model Number | T540 | |
| Thermal Sensitivity | <30 mK, <40 | |
| Focus Type | Automatic | |
| Calibrated | RSCAL | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 0.15, 0.15m | |
| Application | Electrical, Industrial | |
| Model Number p | T540 | |
| Minimum Focus | 0.15, 0.15 m | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Model Number T540 | ||
Thermal Sensitivity <30 mK, <40 | ||
Focus Type Automatic | ||
Calibrated RSCAL | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 0.15, 0.15m | ||
Application Electrical, Industrial | ||
Model Number p T540 | ||
Minimum Focus 0.15, 0.15 m | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 24° + 42°
This thermal imaging camera is designed to improve safety and performance across various sectors. It can measure temperature variations from -20°C to +1500°C, making it effective for monitoring and diagnostics. Its ergonomic design ensures user-friendliness, making it an essential tool for professionals in automation, electronics, and electrical industries.
Features & Benefits
• Automatic focus capability guarantees accurate temperature readings
• High sensitivity enables detection of minor temperature differences
• Bluetooth connectivity allows for effortless data sharing and remote operation
• Robust resolution provides detailed images for thorough analysis
• Picture-in-picture mode enhances the interpretation of visual data
• Voice recording support facilitates comprehensive documentation
• High sensitivity enables detection of minor temperature differences
• Bluetooth connectivity allows for effortless data sharing and remote operation
• Robust resolution provides detailed images for thorough analysis
• Picture-in-picture mode enhances the interpretation of visual data
• Voice recording support facilitates comprehensive documentation
Applications
• Non-contact temperature measurements in electrical inspections
• Equipment monitoring in industrial environments
• Mechanical surveys to detect thermal anomalies
• Preventative maintenance tasks across various sectors
• Conducting thermal audits for energy efficiency assessments
• Equipment monitoring in industrial environments
• Mechanical surveys to detect thermal anomalies
• Preventative maintenance tasks across various sectors
• Conducting thermal audits for energy efficiency assessments
How does the automatic focus feature enhance usability?
It streamlines obtaining clear and accurate temperature measurements, minimising the need for manual adjustments.
Is it possible to integrate temperature data into reports?
Yes, the device allows for seamless incorporation of measurement data into documentation, simplifying the reporting process.
What types of environments can it operate in?
It is designed to perform efficiently in various conditions, including ambient temperatures from -15 to 50°C.
Can the camera connect to other devices?
Yes, it supports Bluetooth connections for easy pairing with compatible thermal meters and data management applications.
How long can it operate on a single charge?
The camera offers approximately four hours of operation at ambient temperatures around 25°C, ensuring extended field use.
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution
