FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution
- RS Stock No.:
- 202-0659
- Mfr. Part No.:
- FLIR T540 24° + 42°
- Brand:
- FLIR
Subtotal (1 unit)*
£14,499.00
(exc. VAT)
£17,398.80
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 22 December 2025
Units | Per unit |
|---|---|
| 1 + | £14,499.00 |
*price indicative
Calibration Options:
- Calibration Type:
- RSCAL
- RS Stock No.
- 202-0732
Each
£14,393.99
(exc. VAT)
£17,272.79
(inc. VAT)
- RS Stock No.:
- 202-0659
- Mfr. Part No.:
- FLIR T540 24° + 42°
- Brand:
- FLIR
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +1500 °C | |
| Detector Resolution | 464 x 348pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | T540 | |
| Thermal Sensitivity | <30 mK, <40 | |
| Best Temperature Measurement Accuracy | ± 2 °C | |
| Focus Type | Automatic | |
| Refresh Rate | 30Hz | |
| Minimum Focus Distance | 0.15, 0.15m | |
| Display Size | 4in | |
| Vertical Display Resolution | 480pixel | |
| Minimum Focus | 0.15, 0.15 m | |
| IR/Visual Image Combination | Picture-in-Picture | |
| Radiometric Video on Camera | Yes | |
| Accuracy | ± 2 °C | |
| Horizontal Detector Resolution | 464pixel | |
| Maximum Temperature Measurement | +1500 °C | |
| Voice Recorder | Yes | |
| Field of View | 24 x 18° | |
| Model Number p | T540 | |
| Spatial Resolution IFOV | 0.9mrad | |
| Vertical Field of View | 18° | |
| Vertical Detector Resolution | 348pixel | |
| Image Storage | Micro SD Card | |
| Horizontal Field of View | 24° | |
| Visual Camera | Yes | |
| Application | Electrical, Industrial | |
| Emissivity | 0.01 → 1 | |
| Dimensions | 140 x 201.3 x 167.3mm | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +1500 °C | ||
Detector Resolution 464 x 348pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number T540 | ||
Thermal Sensitivity <30 mK, <40 | ||
Best Temperature Measurement Accuracy ± 2 °C | ||
Focus Type Automatic | ||
Refresh Rate 30Hz | ||
Minimum Focus Distance 0.15, 0.15m | ||
Display Size 4in | ||
Vertical Display Resolution 480pixel | ||
Minimum Focus 0.15, 0.15 m | ||
IR/Visual Image Combination Picture-in-Picture | ||
Radiometric Video on Camera Yes | ||
Accuracy ± 2 °C | ||
Horizontal Detector Resolution 464pixel | ||
Maximum Temperature Measurement +1500 °C | ||
Voice Recorder Yes | ||
Field of View 24 x 18° | ||
Model Number p T540 | ||
Spatial Resolution IFOV 0.9mrad | ||
Vertical Field of View 18° | ||
Vertical Detector Resolution 348pixel | ||
Image Storage Micro SD Card | ||
Horizontal Field of View 24° | ||
Visual Camera Yes | ||
Application Electrical, Industrial | ||
Emissivity 0.01 → 1 | ||
Dimensions 140 x 201.3 x 167.3mm | ||
- COO (Country of Origin):
- SE
FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 24° + 42°
Features & Benefits
• High sensitivity enables detection of minor temperature differences
• Bluetooth connectivity allows for effortless data sharing and remote operation
• Robust resolution provides detailed images for thorough analysis
• Picture-in-picture mode enhances the interpretation of visual data
• Voice recording support facilitates comprehensive documentation
Applications
• Equipment monitoring in industrial environments
• Mechanical surveys to detect thermal anomalies
• Preventative maintenance tasks across various sectors
• Conducting thermal audits for energy efficiency assessments
How does the automatic focus feature enhance usability?
Is it possible to integrate temperature data into reports?
What types of environments can it operate in?
Can the camera connect to other devices?
How long can it operate on a single charge?
Software Options:
Related links
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Wireless Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR T540 Thermal Imaging Camera 464 x 348pixel Detector Resolution With RS Calibration
- FLIR E86 24° USB Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 24° Thermal Imaging Camera 464 x 348pixel Detector Resolution
- FLIR E86 Thermal Imaging Camera 464 x 348pixel Detector Resolution

