FLIR T540 Thermal Imaging Camera, -20 → +1500 °C, 464 x 348pixel Detector Resolution

Subtotal (1 unit)*

£16,199.00

(exc. VAT)

£19,438.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16,199.00

*price indicative

Calibration Options:

Each

£15,908.99

(exc. VAT)

£19,090.79

(inc. VAT)

RS Stock No.:
202-0660
Mfr. Part No.:
FLIR T540 24° + 14° & 42°
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Temperature Measurement Range

-20 → +1500 °C

Detector Resolution

464 x 348pixel

Display Resolution

640 x 480pixel

Model Number

T540

Thermal Sensitivity

<30, <40, <50 mK

Best Temperature Measurement Accuracy

± 2 °C

Focus Type

Automatic

Refresh Rate

30Hz

Minimum Focus Distance

0.15, 0.15 m, 1.0

Display Size

4in

Vertical Field of View

18°

Model Number p

T540

Field of View

24 x 18°

Image Storage

Micro SD Card

Minimum Focus

0.15, 0.15 m, 1.0

Spatial Resolution IFOV

0.9mrad

Accuracy

± 2 °C

Dimensions

140 x 201.3 x 167.3mm

Vertical Detector Resolution

348pixel

Voice Recorder

Yes

Vertical Display Resolution

480pixel

Horizontal Field of View

24°

Emissivity

0.01 → 1

Visual Camera

Yes

Application

Electrical, Industrial

Maximum Temperature Measurement

+1500 °C

IR/Visual Image Combination

Picture-in-Picture

Radiometric Video on Camera

Yes

Horizontal Detector Resolution

464pixel

COO (Country of Origin):
SE

FLIR Thermal Imaging Camera, -20 to +1500°C Temperature Measurement Range, 30Hz Refresh Rate - FLIR T540 24° + 14° & 42°


This thermal imaging camera offers advanced features for detecting heat patterns and evaluating equipment conditions across various industries. It is an essential tool for professionals in the electrical, industrial, and automation sectors, improving operational efficiency.

Features & Benefits


• 180° rotating optical block minimises strain when aiming at components
• AutoCal™ optics facilitate lens sharing among multiple devices
• Laser-assisted autofocus provides accurate temperature measurements
• High-resolution 4" display improves visibility in challenging environments
• Records radiometric video for comprehensive analysis and reporting
• Integrated GPS enables precise location tagging of thermal images

Applications


• Diagnosing electrical faults in circuits
• Conducting mechanical surveys in manufacturing environments
• Performing preventative maintenance inspections in industrial facilities
• Supporting energy audits to detect heat loss in buildings

What is the effective battery life during typical use?


The operating time is approximately four hours under standard conditions.

How does the device handle different temperature ranges?


It accurately measures temperatures from -20 to +1500°C.

Can the camera connect to other devices?


It includes Bluetooth connectivity for integration with compatible equipment.

How can it document the findings?


It can capture images with measurement data and upload them to the FLIR Ignite cloud.

Is it possible to adjust focus while in use?


Yes, it features automatic focus capabilities for user convenience.

Software Options:


2441681 Thermal Studio Pro Perpetual
2441680 Thermal Studio Pro 1 year
2441684 Thermal Studio Standard Perpetual
2441682 Thermal Studio Standard 1 year

Related links